SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6215B132MR-G

DigiKey Part Number
XC6215B132MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6215B132MR-G
Description
IC REG LINEAR 1.3V 80MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6215B132MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 80mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
Current - Supply (Max)
1.8 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27533$825.99
6,000$0.25634$1,538.04
15,000$0.24684$3,702.60
30,000$0.23735$7,120.50
Manufacturers Standard Package