


XC6216D452JR-G | |
---|---|
DigiKey Part Number | XC6216D452JR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6216D452JR-G |
Description | IC REG LINEAR 4.5V 150MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216D452JR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.45248 | $1,131.20 |
5,000 | $0.42986 | $2,149.30 |
12,500 | $0.41370 | $5,171.25 |