XC6223T2819R-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.20452
Datasheet
USPQ-4B03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USPQ-4B03

XC6223T2819R-G

DigiKey Part Number
893-XC6223T2819R-GTR-ND - Tape & Reel (TR)
893-XC6223T2819R-GCT-ND - Cut Tape (CT)
893-XC6223T2819R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223T2819R-G
Description
IC REG LIN 2.8V 300MA USPQ-4B03
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
USPQ-4B03
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60800$6.08
25$0.50960$12.74
100$0.39800$39.80
250$0.34312$85.78
500$0.30952$154.76
1,000$0.28150$281.50
2,500$0.25152$628.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23322$1,166.10
10,000$0.21801$2,180.10
15,000$0.21033$3,154.95
25,000$0.20178$5,044.50
35,000$0.19676$6,886.60
50,000$0.19190$9,595.00
Manufacturers Standard Package