


XC6233H201MR-G | |
---|---|
DigiKey Part Number | 893-XC6233H201MR-GTR-ND - Tape & Reel (TR) 893-XC6233H201MR-GCT-ND - Cut Tape (CT) 893-XC6233H201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H201MR-G |
Description | IC REG LINEAR 2V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.52V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.22700 | $2.27 |
25 | $0.20120 | $5.03 |
100 | $0.17340 | $17.34 |
250 | $0.16008 | $40.02 |
500 | $0.15204 | $76.02 |
1,000 | $0.14543 | $145.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12742 | $382.26 |
6,000 | $0.11750 | $705.00 |