SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSOT-24

XC6233H301NR-G

DigiKey Part Number
893-XC6233H301NR-GTR-ND - Tape & Reel (TR)
893-XC6233H301NR-GCT-ND - Cut Tape (CT)
893-XC6233H301NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H301NR-G
Description
IC REG LINEAR 3V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22700$2.27
25$0.20120$5.03
100$0.17340$17.34
250$0.16008$40.02
500$0.15204$76.02
1,000$0.14543$145.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16596$497.88
6,000$0.15309$918.54
9,000$0.14659$1,319.31
15,000$0.13934$2,090.10
21,000$0.13508$2,836.68
30,000$0.13096$3,928.80
75,000$0.12203$9,152.25
Manufacturers Standard Package