

XC6501D18B0R-G | |
---|---|
DigiKey Part Number | 893-XC6501D18B0R-GTR-ND - Tape & Reel (TR) 893-XC6501D18B0R-GCT-ND - Cut Tape (CT) 893-XC6501D18B0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501D18B0R-G |
Description | IC REG LIN 1.85V 200MA WLP-4-01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | WLP-4-01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.59000 | $5.90 |
25 | $0.49440 | $12.36 |
100 | $0.38560 | $38.56 |
250 | $0.33216 | $83.04 |
500 | $0.29944 | $149.72 |
1,000 | $0.27216 | $272.16 |
2,500 | $0.24296 | $607.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22514 | $1,125.70 |
10,000 | $0.21033 | $2,103.30 |
15,000 | $0.20285 | $3,042.75 |
25,000 | $0.19453 | $4,863.25 |
35,000 | $0.18963 | $6,637.05 |
50,000 | $0.18490 | $9,245.00 |