


XC6503D331MR-G | |
---|---|
DigiKey Part Number | 893-XC6503D331MR-GTR-ND - Tape & Reel (TR) 893-XC6503D331MR-GCT-ND - Cut Tape (CT) 893-XC6503D331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D331MR-G |
Description | IC REG LINEAR 3.3V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6503D331MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.70300 | $7.03 |
25 | $0.59080 | $14.77 |
100 | $0.46330 | $46.33 |
250 | $0.40088 | $100.22 |
500 | $0.36264 | $181.32 |
1,000 | $0.33077 | $330.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27028 | $810.84 |
6,000 | $0.24858 | $1,491.48 |
9,000 | $0.23756 | $2,138.04 |
15,000 | $0.22521 | $3,378.15 |
21,000 | $0.22500 | $4,725.00 |