Parametric Equivalent
Parametric Equivalent

XC6804A3E14R-G | |
|---|---|
DigiKey Part Number | 893-1311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6804A3E14R-G |
Description | IC BATT CHG LI-ION 1CELL 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-USPEL (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61933 | $1,857.99 |
| 6,000 | $0.58837 | $3,530.22 |
| 15,000 | $0.56625 | $8,493.75 |



