


1SS381,L3F | |
---|---|
DigiKey Part Number | 1SS381,L3FTR-ND - Tape & Reel (TR) 1SS381,L3FCT-ND - Cut Tape (CT) 1SS381,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS381,L3F |
Description | RF DIODE PIN 30V ESC |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA ESC |
EDA/CAD Models | 1SS381,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.04349 | $347.92 |
16,000 | $0.04227 | $676.32 |
24,000 | $0.04166 | $999.84 |
40,000 | $0.04098 | $1,639.20 |
56,000 | $0.04059 | $2,273.04 |
80,000 | $0.04021 | $3,216.80 |
200,000 | $0.03939 | $7,878.00 |