RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4117-GR,LF

DigiKey Part Number
2SC4117-GRLFTR-ND - Tape & Reel (TR)
2SC4117-GRLFCT-ND - Cut Tape (CT)
2SC4117-GRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4117-GR,LF
Description
TRANS NPN 120V 0.1A SC-70
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
2SC4117-GR,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
100MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.12300$1.23
100$0.07630$7.63
500$0.05568$27.84
1,000$0.04899$48.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03923$117.69
6,000$0.03504$210.24
9,000$0.03290$296.10
15,000$0.03049$457.35
21,000$0.02906$610.26
30,000$0.02768$830.40
75,000$0.02463$1,847.25
150,000$0.02275$3,412.50
300,000$0.02125$6,375.00
Manufacturers Standard Package