


CMS14(TE12L,Q,M) | |
---|---|
DigiKey Part Number | 264-CMS14(TE12LQM)TR-ND - Tape & Reel (TR) 264-CMS14(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMS14(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS14(TE12L,Q,M) |
Description | DIODE SCHOTTKY 60V 2A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS14(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.44400 | $4.44 |
100 | $0.39060 | $39.06 |
500 | $0.30058 | $150.29 |
1,000 | $0.26186 | $261.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20503 | $615.09 |
6,000 | $0.19800 | $1,188.00 |
9,000 | $0.19065 | $1,715.85 |
15,000 | $0.19000 | $2,850.00 |