CRS20I40B(TE85L,QM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.53000
Datasheet
SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRS20I40B(TE85L,QM

DigiKey Part Number
264-CRS20I40B(TE85L,QMTR-ND - Tape & Reel (TR)
264-CRS20I40B(TE85L,QMCT-ND - Cut Tape (CT)
264-CRS20I40B(TE85L,QMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS20I40B(TE85L,QM
Description
DIODE SCHOTTKY 40V 2A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS20I40B(TE85L,QM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
62pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.38900$3.89
100$0.24890$24.89
500$0.18834$94.17
1,000$0.16879$168.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13961$418.83
6,000$0.12746$764.76
9,000$0.12127$1,091.43
15,000$0.11431$1,714.65
21,000$0.11019$2,313.99
30,000$0.10618$3,185.40
75,000$0.10500$7,875.00
Manufacturers Standard Package