HN2C01FU-GR(T5L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.27000
Datasheet
RN2961(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN2C01FU-GR(T5L,F)

DigiKey Part Number
HN2C01FU-GR(T5LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HN2C01FU-GR(T5L,F)
Description
TRANS 2NPN DUAL 50V 150MA US6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
HN2C01FU-GR(T5L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
200mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes