
MT3S20TU(TE85L) | |
---|---|
DigiKey Part Number | MT3S20TU(TE85L)TR-ND - Tape & Reel (TR) MT3S20TU(TE85L)CT-ND - Cut Tape (CT) MT3S20TU(TE85L)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT3S20TU(TE85L) |
Description | RF TRANS NPN 12V 7GHZ UFM |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 7GHz 900mW Surface Mount UFM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1.45dB @ 20mA, 5V | |
Gain | 12dB | |
Power - Max | 900mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | UFM | |
Base Product Number |