
RN1410,LF | |
|---|---|
DigiKey Part Number | 264-RN1410LFTR-ND - Tape & Reel (TR) 264-RN1410LFCT-ND - Cut Tape (CT) 264-RN1410LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1410,LF |
Description | TRANS PREBIAS NPN 50V SMINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10200 | $1.02 |
| 100 | $0.06280 | $6.28 |
| 500 | $0.04562 | $22.81 |
| 1,000 | $0.04002 | $40.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03190 | $95.70 |
| 6,000 | $0.02839 | $170.34 |
| 9,000 | $0.02660 | $239.40 |
| 15,000 | $0.02459 | $368.85 |
| 21,000 | $0.02340 | $491.40 |
| 30,000 | $0.02224 | $667.20 |
| 75,000 | $0.01969 | $1,476.75 |
| 150,000 | $0.01811 | $2,716.50 |
| 300,000 | $0.01679 | $5,037.00 |

