RN4990(T5L,F,T) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 3,000
Unit Price: $0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 19,950
Unit Price: $0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37
Unit Price: $0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03859
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.47000
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4990(T5L,F,T)

DigiKey Part Number
RN4990(T5LFT)CT-ND - Cut Tape (CT)
RN4990(T5LFT)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4990(T5L,F,T)
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN4990(T5L,F,T) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100µA (ICBO)
Frequency - Transition
250MHz, 200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable