SSM3J374R,LXHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.35000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J374R,LXHF

DigiKey Part Number
264-SSM3J374RLXHFTR-ND - Tape & Reel (TR)
264-SSM3J374RLXHFCT-ND - Cut Tape (CT)
264-SSM3J374RLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J374R,LXHF
Description
SMOS P-CH VDSS:-30V VGSS:-20/+10
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
71mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.32300$3.23
100$0.20530$20.53
500$0.15428$77.14
1,000$0.13782$137.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09975$299.25
6,000$0.09450$567.00
9,000$0.08505$765.45
15,000$0.08125$1,218.75
Manufacturers Standard Package