
SSM3K7002KFU,LF | |
---|---|
DigiKey Part Number | SSM3K7002KFULFTR-ND - Tape & Reel (TR) SSM3K7002KFULFCT-ND - Cut Tape (CT) SSM3K7002KFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K7002KFU,LF |
Description | MOSFET N-CH 60V 400MA USM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K7002KFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.10200 | $1.02 |
100 | $0.06280 | $6.28 |
500 | $0.04562 | $22.81 |
1,000 | $0.03570 | $35.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03150 | $94.50 |
6,000 | $0.02730 | $163.80 |
9,000 | $0.01680 | $151.20 |
15,000 | $0.01679 | $251.85 |