
SSM5H16TU,LF | |
---|---|
DigiKey Part Number | SSM5H16TULFTR-ND - Tape & Reel (TR) SSM5H16TULFCT-ND - Cut Tape (CT) SSM5H16TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM5H16TU,LF |
Description | MOSFET N-CH 30V 1.9A UFV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount UFV |
Datasheet | Datasheet |
EDA/CAD Models | SSM5H16TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 133mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 123 pF @ 15 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.37200 | $3.72 |
100 | $0.23760 | $23.76 |
500 | $0.17952 | $89.76 |
1,000 | $0.16065 | $160.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12390 | $371.70 |
6,000 | $0.11550 | $693.00 |
9,000 | $0.10710 | $963.90 |
15,000 | $0.10605 | $1,590.75 |
21,000 | $0.10455 | $2,195.55 |
30,000 | $0.10070 | $3,021.00 |
75,000 | $0.09875 | $7,406.25 |