
TC78H610FNG,EL | |
---|---|
DigiKey Part Number | TC78H610FNGELTR-ND - Tape & Reel (TR) TC78H610FNGELCT-ND - Cut Tape (CT) TC78H610FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H610FNG,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 16SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 15V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.11100 | $11.11 |
25 | $1.00880 | $25.22 |
100 | $0.89590 | $89.59 |
250 | $0.84212 | $210.53 |
500 | $0.80966 | $404.83 |
1,000 | $0.78295 | $782.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76097 | $1,521.94 |
4,000 | $0.74287 | $2,971.48 |
6,000 | $0.73381 | $4,402.86 |
10,000 | $0.72377 | $7,237.70 |