Parametric Equivalent

TC7MPB9326FT(EL) | |
|---|---|
DigiKey Part Number | 264-TC7MPB9326FT(EL)TR-ND - Tape & Reel (TR) 264-TC7MPB9326FT(EL)CT-ND - Cut Tape (CT) 264-TC7MPB9326FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MPB9326FT(EL) |
Description | IC BUS SWITCH 2 X 1:2 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MPB9326FT(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.29560 | $7.39 |
| 100 | $0.25660 | $25.66 |
| 250 | $0.23792 | $59.48 |
| 500 | $0.22670 | $113.35 |
| 1,000 | $0.21879 | $218.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20355 | $407.10 |
| 4,000 | $0.19747 | $789.88 |
| 6,000 | $0.19442 | $1,166.52 |
| 10,000 | $0.19105 | $1,910.50 |
| 14,000 | $0.18908 | $2,647.12 |
| 20,000 | $0.18719 | $3,743.80 |
| 50,000 | $0.18311 | $9,155.50 |


