TC7QPB9307FT(EL) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.44000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7QPB9307FT(EL)

DigiKey Part Number
TC7QPB9307FT(EL)TR-ND - Tape & Reel (TR)
TC7QPB9307FT(EL)CT-ND - Cut Tape (CT)
TC7QPB9307FT(EL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7QPB9307FT(EL)
Description
IC BUS SWITCH 4 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7QPB9307FT(EL) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
1.65V ~ 5V, 2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.31000$3.10
25$0.27640$6.91
100$0.23970$23.97
250$0.22216$55.54
500$0.21156$105.78
1,000$0.20349$203.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18978$379.56
4,000$0.18405$736.20
6,000$0.18117$1,087.02
10,000$0.17799$1,779.90
14,000$0.17613$2,465.82
20,000$0.17434$3,486.80
50,000$0.17049$8,524.50
Manufacturers Standard Package