
TC7SZ07AFS,L3J(T | |
---|---|
DigiKey Part Number | TC7SZ07AFSL3J(T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SZ07AFS,L3J(T |
Description | IC BUFFER NON-INVERTING 5.5V FSV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output fSV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ07AFS,L3J(T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | fSV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04986 | $498.60 |
20,000 | $0.04858 | $971.60 |
30,000 | $0.04793 | $1,437.90 |
50,000 | $0.04722 | $2,361.00 |
70,000 | $0.04680 | $3,276.00 |
100,000 | $0.04640 | $4,640.00 |