TC7WB66CFK,LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 555
Unit Price: $0.46000
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WB66CFK,LF

DigiKey Part Number
TC7WB66CFKLFTR-ND - Tape & Reel (TR)
TC7WB66CFKLFCT-ND - Cut Tape (CT)
TC7WB66CFKLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WB66CFK,LF
Description
IC BUS SWITCH 2 X 1:1 8-SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:1 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WB66CFK,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
2 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14136$424.08
6,000$0.13728$823.68
9,000$0.13524$1,217.16
15,000$0.13298$1,994.70
21,000$0.13166$2,764.86
30,000$0.13039$3,911.70
75,000$0.12765$9,573.75
Manufacturers Standard Package