
TJ20S04M3L(T6L1,NQ | |
---|---|
DigiKey Part Number | 264-TJ20S04M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ20S04M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ20S04M3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ20S04M3L(T6L1,NQ |
Description | MOSFET P-CH 40V 20A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 20A (Ta) 41W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ20S04M3L(T6L1,NQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 22.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
10 | $1.17600 | $11.76 |
100 | $0.80220 | $80.22 |
500 | $0.63724 | $318.62 |
1,000 | $0.58905 | $589.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.52195 | $1,043.90 |
4,000 | $0.48501 | $1,940.04 |
6,000 | $0.48125 | $2,887.50 |