TK4A55D(STA4,Q,M) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Flip Electronics
In Stock: 7,077
Unit Price: $0.52000
Datasheet

Similar


Flip Electronics
In Stock: 2,000
Unit Price: $0.91749
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.90000
Datasheet
TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4A55D(STA4,Q,M)

DigiKey Part Number
TK4A55D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK4A55D(STA4,Q,M)
Description
MOSFET N-CH 550V 4A TO220SIS
Customer Reference
Detailed Description
N-Channel 550 V 4A (Ta) 35W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK4A55D(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.88Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.