
TK7R2E15Q5,S1X | |
---|---|
DigiKey Part Number | 264-TK7R2E15Q5,S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK7R2E15Q5,S1X |
Description | 150V UMOS10-HSD TO-220 7.2MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 130A (Ta), 84A (Tc) 230W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4970 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |
50 | $2.35000 | $117.50 |
100 | $2.23440 | $223.44 |
500 | $2.13898 | $1,069.49 |
1,000 | $1.68000 | $1,680.00 |