
TLP385(D4GH-TL,E | |
---|---|
DigiKey Part Number | 264-TLP385(D4GH-TL,ETR-ND - Tape & Reel (TR) 264-TLP385(D4GH-TL,ECT-ND - Cut Tape (CT) 264-TLP385(D4GH-TL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(D4GH-TL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.37700 | $3.77 |
100 | $0.27130 | $27.13 |
500 | $0.22386 | $111.93 |
1,000 | $0.20825 | $208.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18818 | $564.54 |
6,000 | $0.17795 | $1,067.70 |
9,000 | $0.17270 | $1,554.30 |
15,000 | $0.16678 | $2,501.70 |
21,000 | $0.16325 | $3,428.25 |
30,000 | $0.15982 | $4,794.60 |