TPHR7904PB,L1XHQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.11000
Datasheet
8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8PowerVDFN
8PowerVDFN

TPHR7904PB,L1XHQ

DigiKey Part Number
264-TPHR7904PBL1XHQTR-ND - Tape & Reel (TR)
264-TPHR7904PBL1XHQCT-ND - Cut Tape (CT)
264-TPHR7904PBL1XHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPHR7904PB,L1XHQ
Description
MOSFET N-CH 40V 150A 8SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 150A (Ta) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPHR7904PB,L1XHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
0.79mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6650 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 170W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.59000$2.59
10$1.70300$17.03
100$1.42800$142.80
500$1.39230$696.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.13750$5,687.50
Manufacturers Standard Package