
TDN 5-2413WISM | |
---|---|
DigiKey Part Number | TDN5-2413WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2413WISM |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2413WISM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.70000 | $29.70 |
10 | $27.55100 | $275.51 |
25 | $26.96080 | $674.02 |
50 | $26.52240 | $1,326.12 |
100 | $26.09030 | $2,609.03 |
250 | $25.52944 | $6,382.36 |
500 | $21.26250 | $10,631.25 |