
TEN 6-11015WIRH | |
---|---|
DigiKey Part Number | 1951-TEN6-11015WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-11015WIRH |
Description | 6 WATT DC/DC, 4000 VAC ISOLATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-11015WIRH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 5.94 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.60000 | $39.60 |
10 | $37.51000 | $375.10 |
25 | $36.70640 | $917.66 |
50 | $36.10900 | $1,805.45 |
100 | $35.52060 | $3,552.06 |
250 | $34.75660 | $8,689.15 |
500 | $29.15000 | $14,575.00 |