TSRN 1-2433 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Traco Power
In Stock: 0
Unit Price: $12.29000
Datasheet
TSRN 1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSRN 1 Series

TSRN 1-2433

DigiKey Part Number
1951-2430-ND
Manufacturer
Manufacturer Product Number
TSRN 1-2433
Description
DC DC CONVERTER 3.3V 3.3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSRN 1-2433 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
3.3 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
10$12.10000$121.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.