
LV7745JEW-125.0MDK | |
|---|---|
DigiKey Part Number | 4289-LV7745JEW-125.0MDKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV7745JEW-125.0MDK |
Description | PLETRONICS LV77 SERIES IS A QUA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 39mA | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.82140 | $1,146.42 |

