305-5TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305-5TP

DigiKey Part Number
2329-305-5TP-ND
Manufacturer
Triplett
Manufacturer Product Number
305-5TP
Description
BNC CRIMP CRIMP CONN MALE 10 PK
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Triplett Test Equipment & Tools
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
6$5.85000$35.10
12$4.78833$57.46
18$4.52222$81.40