
TA0992A | |
---|---|
DigiKey Part Number | 4606-TA0992ATR-ND - Tape & Reel (TR) 4606-TA0992ACT-ND - Cut Tape (CT) 4606-TA0992ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0992A |
Description | FILTER SAW 902.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 902.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.3dB 25MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 902.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 3.3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.67500 | $16.75 |
25 | $1.54480 | $38.62 |
50 | $1.45300 | $72.65 |
100 | $1.36660 | $136.66 |
250 | $1.26016 | $315.04 |
500 | $1.18516 | $592.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.10471 | $1,104.71 |
2,000 | $1.03913 | $2,078.26 |
3,000 | $1.00256 | $3,007.68 |
5,000 | $0.95828 | $4,791.40 |
7,000 | $0.93750 | $6,562.50 |