TZ3209A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3484COAI62

DigiKey Part Number
4606-TZ3484COAI62TR-ND - Tape & Reel (TR)
4606-TZ3484COAI62CT-ND - Cut Tape (CT)
4606-TZ3484COAI62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ3484COAI62
Description
CRYSTAL 32MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz -4ppm, +8ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
-17ppm, +15ppm
Frequency Tolerance
-4ppm, +8ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.65x1.25)
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.18000$2.18
10$1.89400$18.94
50$1.71720$85.86
100$1.64620$164.62
500$1.49248$746.24
1,000$1.43084$1,430.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.33842$4,015.26
6,000$1.28329$7,699.74
Manufacturers Standard Package