PEAMD310-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 0
Unit Price: $115.05000
Datasheet
PEAMD310-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAMD310-13

DigiKey Part Number
3989-PEAMD310-13-ND
Manufacturer
Manufacturer Product Number
PEAMD310-13
Description
AC/DC DESKTOP ADAPTER 15V 250W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
16.66A
Power (Watts)
250 W
No Load Power Consumption
500mW
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Rectangular, 6 Position
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm)
Approval Agency
CB, CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$111.58120$5,579.06