

CC0805MKX6S4BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX6S4BB106TR-ND - Tape & Reel (TR) 13-CC0805MKX6S4BB106CT-ND - Cut Tape (CT) 13-CC0805MKX6S4BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S4BB106 |
Description | CAP CER 10UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14200 | $1.42 |
| 50 | $0.10260 | $5.13 |
| 100 | $0.09040 | $9.04 |
| 500 | $0.06992 | $34.96 |
| 1,000 | $0.06360 | $63.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05570 | $167.10 |
| 6,000 | $0.04889 | $293.34 |
| 9,000 | $0.04133 | $371.97 |
| 15,000 | $0.04056 | $608.40 |
| 21,000 | $0.04041 | $848.61 |
| 30,000 | $0.03975 | $1,192.50 |
| 36,000 | $0.03968 | $1,428.48 |

