
DC1417J5005AHF | |
---|---|
DigiKey Part Number | 1173-DC1417J5005AHFTR-ND - Tape & Reel (TR) 1173-DC1417J5005AHFCT-ND - Cut Tape (CT) 1173-DC1417J5005AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC1417J5005AHF |
Description | RF DIR COUPLER 1.4-1.7GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 1.4GHz ~ 1.7GHz 5.5dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.4GHz ~ 1.7GHz | |
Coupling Factor | 5.5dB | |
Applications | - | |
Insertion Loss | 0.55dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | -28dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.86700 | $8.67 |
25 | $0.81760 | $20.44 |
100 | $0.74940 | $74.94 |
250 | $0.70840 | $177.10 |
500 | $0.67942 | $339.71 |
1,000 | $0.65207 | $652.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46000 | $1,840.00 |
8,000 | $0.43750 | $3,500.00 |