7M-25.000MDDK-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.30704
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.80600
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.56000
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-25.000MDDK-T

DigiKey Part Number
7M-25.000MDDK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-25.000MDDK-T
Description
CRYSTAL 25.0000MHZ 20PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-25.000MDDK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable