7M12000048 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.43348
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.45450
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.43935
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $1.63620
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.60600
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $1.52204
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.58580
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M12000048

DigiKey Part Number
7M12000048-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M12000048
Description
CRYSTAL 12.0000MHZ 12PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
Operating Mode
-
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable