
7R-20.736MEDC-T | |
---|---|
DigiKey Part Number | 887-7R-20.736MEDC-TTR-ND - Tape & Reel (TR) 887-7R-20.736MEDC-TCT-ND - Cut Tape (CT) 887-7R-20.736MEDC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7R-20.736MEDC-T |
Description | CRYSTAL 20.7360MHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20.736 MHz ±10ppm Crystal 9pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20.736 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.53200 | $5.32 |
50 | $0.48240 | $24.12 |
100 | $0.46250 | $46.25 |
500 | $0.41928 | $209.64 |
1,000 | $0.40194 | $401.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37592 | $1,127.76 |
6,000 | $0.36038 | $2,162.28 |
9,000 | $0.35160 | $3,164.40 |
15,000 | $0.34084 | $5,112.60 |
21,000 | $0.33394 | $7,012.74 |
30,000 | $0.32678 | $9,803.40 |