7V-32.000MEIV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.71000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.45482
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.45482
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.45482
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $0.73000
Datasheet
7V-27.000MDDJ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-32.000MEIV-T

DigiKey Part Number
7V-32.000MEIV-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-32.000MEIV-T
Description
CRYSTAL 32.0000MHZ 8PF SMD
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-32.000MEIV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable