7V24000026 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.37592
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.28785
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.54592
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.54592
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.47603
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.73000
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: $0.52000
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


Aker Technology Corp
In Stock: 2,590
Unit Price: $0.41000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.30704
Datasheet
7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V24000026

DigiKey Part Number
7V24000026-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V24000026
Description
CRYSTAL 24.0000MHZ 12PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable