
8Z-19.200MAAV-T | |
---|---|
DigiKey Part Number | 887-1994-2-ND - Tape & Reel (TR) 887-1994-1-ND - Cut Tape (CT) 887-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-19.200MAAV-T |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-19.200MAAV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43348 | $1,300.44 |