AV-16.000MAGE-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.82000
Datasheet
AV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-16.000MAGE-T

DigiKey Part Number
887-AV-16.000MAGE-TTR-ND - Tape & Reel (TR)
887-AV-16.000MAGE-TCT-ND - Cut Tape (CT)
887-AV-16.000MAGE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV-16.000MAGE-T
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.67400$6.74
50$0.61100$30.55
100$0.58570$58.57
500$0.53094$265.47
1,000$0.50897$508.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38082$1,142.46
6,000$0.37500$2,250.00
Manufacturers Standard Package