
POE-EXT-GD-HP | |
|---|---|
DigiKey Part Number | 2414-POE-EXT-GD-HP-ND |
Manufacturer | |
Manufacturer Product Number | POE-EXT-GD-HP |
Description | Power Over Ethernet Extender, Gi |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Extender 10/100/1000/5000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Extender | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 25W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000/5000 Mbps | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 7.30" L x 1.80" W x 1.80" H (185.4mm x 45.7mm x 45.7mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | - | |
Output Connector | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.95000 | $109.95 |


