
POE-MSPLT-4824 | |
---|---|
DigiKey Part Number | 2303-POE-MSPLT-4824-ND |
Manufacturer | |
Manufacturer Product Number | POE-MSPLT-4824 |
Description | POE SPLITTER.48VDC 802.3AF POE I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 400 mA | |
Power (Watts) - Per Port | 12W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100 Mbps | |
Features | OCP, SCP | |
Efficiency | 75% | |
Mounting Type | Desktop | |
Size / Dimension | 2.60" L x 1.80" W x 1.00" H (66.0mm x 45.7mm x 0.4mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power), 2.1 or 2.5mm Plug | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $45.66540 | $4,566.54 |