TP-POE-56GD-BT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-POE-56GD-BT

DigiKey Part Number
2414-TP-POE-56GD-BT-ND
Manufacturer
Manufacturer Product Number
TP-POE-56GD-BT
Description
100-240VAC Input, 56V 90W Gigabi
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector 5Gbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Passive Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
1.6 A
Power (Watts) - Per Port
90W
Compliance
IEEE802.3bt
Data Rate
5Gbps
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
90%
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 5.90" W x 1.60" H (114.3mm x 149.9mm x 40.6mm)
Approval Agency
-
Standard Number
-
Note
AC Power Cord Sold Separately
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$230.95000$230.95