
UPS-PL2424-40L | |
---|---|
DigiKey Part Number | 2414-UPS-PL2424-40L-ND |
Manufacturer | |
Manufacturer Product Number | UPS-PL2424-40L |
Description | UPSPro 24V 40Ah Battery Backup S |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure, Weatherproof | |
For Use With/Related Products | UPS Systems | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $699.95000 | $699.95 |